
PD70224ILQ-TR | |
|---|---|
DigiKey Part Number | PD70224ILQ-TR-ND - Tape & Reel (TR) PD70224ILQ-CT-ND - Cut Tape (CT) PD70224ILQ-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PD70224ILQ-TR |
Description | IC BRIDGE RECT FET BASED 40MLPQ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | OR Controller Bridge Rectifier N-Channel Bridge (2) 40-QFN (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | PD70224ILQ-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bridge Rectifier | |
FET Type | N-Channel | |
Ratio - Input:Output | Bridge (2) | |
Internal Switch(s) | Yes | |
Current - Output (Max) | 1.5A | |
Current - Supply | 900 µA | |
Voltage - Supply | 57V (Max) | |
Applications | Power Over Ethernet (PoE) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-TFQFN Exposed Pad, 32 Leads | |
Supplier Device Package | 40-QFN (6x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,55000 Kč | 91,55 Kč |
| 25 | 76,22280 Kč | 1 905,57 Kč |
| 100 | 73,75550 Kč | 7 375,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 73,75548 Kč | 147 510,96 Kč |
| Unit Price without VAT: | 91,55000 Kč |
|---|---|
| Unit Price with VAT: | 110,77550 Kč |











