
PD70211ILQ-TR | |
|---|---|
DigiKey Part Number | PD70211ILQ-TR-ND - Tape & Reel (TR) PD70211ILQ-CT-ND - Cut Tape (CT) PD70211ILQ-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PD70211ILQ-TR |
Description | IC POE CNTRL 1 CHANNEL 36QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 36-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | PD70211ILQ-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Controller (PD), DC/DC | |
Number of Channels | 1 | |
Internal Switch(s) | Yes | |
Auxiliary Sense | Yes | |
Standards | 802.3at (PoE+), 802.3af (PoE) | |
Voltage - Supply | 57V (Max) | |
Current - Supply | 1mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,79000 Kč | 79,79 Kč |
| 25 | 66,56360 Kč | 1 664,09 Kč |
| 100 | 64,30640 Kč | 6 430,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 64,30638 Kč | 192 919,14 Kč |
| Unit Price without VAT: | 79,79000 Kč |
|---|---|
| Unit Price with VAT: | 96,54590 Kč |

