
PD70211EVB72FW-12 | |
|---|---|
DigiKey Part Number | 549-PD70211EVB72FW-12-ND |
Manufacturer | |
Manufacturer Product Number | PD70211EVB72FW-12 |
Description | EVAL BOARD FOR PD70211 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PD70211 - Power over Ethernet (PoE) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Power Management | |
Function | Power over Ethernet (PoE) | |
Embedded | - | |
Utilized IC / Part | PD70211 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 055,54000 Kč | 7 055,54 Kč |
| Unit Price without VAT: | 7 055,54000 Kč |
|---|---|
| Unit Price with VAT: | 8 537,20340 Kč |

