Image for PD70201EVB25F-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD70201EVB25F-3

DigiKey Part Number
PD70201EVB25F-3-ND
Manufacturer
Manufacturer Product Number
PD70201EVB25F-3
Description
EVAL BOARD FOR PD70201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PD70201 - 1 Isolated Output Special Purpose DC/DC, Power Over Ethernet Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
Main Purpose
Special Purpose DC/DC, Power Over Ethernet
Outputs and Type
1 Isolated Output
Power - Output
-
Voltage - Output
3.3V
Current - Output
7.5A
Voltage - Input
36V ~ 57V
Regulator Topology
Flyback
Frequency - Switching
100kHz ~ 500kHz
Contents
Board(s)
Utilized IC / Part
PD70201
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 055,54000 Kč7 055,54 Kč
Manufacturers Standard Package
Unit Price without VAT:7 055,54000 Kč
Unit Price with VAT:8 537,20340 Kč