
PD70201EVB-U-25F-5 | |
|---|---|
DigiKey Part Number | 150-PD70201EVB-U-25F-5-ND |
Manufacturer | |
Manufacturer Product Number | PD70201EVB-U-25F-5 |
Description | EVAL BOARD FOR PD70201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PD70201 - 1 Isolated Output Special Purpose DC/DC, Power Over Ethernet Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | Special Purpose DC/DC, Power Over Ethernet | |
Outputs and Type | 1 Isolated Output | |
Power - Output | - | |
Voltage - Output | 5V | |
Current - Output | 5A | |
Voltage - Input | 17V ~ 57V | |
Regulator Topology | Flyback | |
Frequency - Switching | 100kHz ~ 500kHz | |
Contents | Board(s) | |
Utilized IC / Part | PD70201 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 055,54000 Kč | 7 055,54 Kč |
| Unit Price without VAT: | 7 055,54000 Kč |
|---|---|
| Unit Price with VAT: | 8 537,20340 Kč |

