
PD-IM-7601 | |
|---|---|
DigiKey Part Number | 150-PD-IM-7601-ND |
Manufacturer | |
Manufacturer Product Number | PD-IM-7601 |
Description | EVAL BOARD FOR PD69201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PD69201 - Power Over Ethernet (POE), PSE Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Power Over Ethernet (POE), PSE | |
Embedded | No | |
Utilized IC / Part | PD69201 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 719,13000 Kč | 6 719,13 Kč |
| Unit Price without VAT: | 6 719,13000 Kč |
|---|---|
| Unit Price with VAT: | 8 130,14730 Kč |


