55V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100/1000 Mbps Data Rate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD-9501GR/AC-US

DigiKey Part Number
PD-9501GR/AC-US-ND
Manufacturer
Manufacturer Product Number
PD-9501GR/AC-US
Description
POE INJECTOR 60W 55V DESKTOP
Customer Reference
Detailed Description
55V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100/1000 Mbps Data Rate
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts) - Per Port
60W
Manufacturer
Microchip Technology
Compliance
IEEE802.3at
Series
Data Rate
10/100/1000 Mbps
Packaging
Box
Operating Temperature
-10°C ~ 45°C
Part Status
Active
Mounting Type
Desktop
Type
Midspan Injector
Size / Dimension
5.94" L x 2.44" W x 1.50" H (151.0mm x 62.0mm x 38.0mm)
Voltage - Input
100 ~ 240 VAC
Approval Agency
CE, cULus, GS
Number of Ports
1
Input Connector
RJ45 (Data)
Voltage - Output
55V
Output Connector
RJ45 (Data, Power)
Current - Output
1.1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 786
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 498,76000 Kč2 498,76 Kč
Unit Price without VAT:2 498,76000 Kč
Unit Price with VAT:3 023,49960 Kč