
PD-9001GI/DC | |
|---|---|
DigiKey Part Number | 549-PD-9001GI/DC-ND |
Manufacturer | |
Manufacturer Product Number | PD-9001GI/DC |
Description | 1P 30W INDUSTRIAL MIDSPAN DC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100/1000 Mbps Data Rate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Midspan Injector | |
Voltage - Input | 20 ~ 60V | |
Number of Ports | 1 | |
Voltage - Output | 50V | |
Power (Watts) - Per Port | 30W | |
Compliance | IEEE802.3at | |
Data Rate | 10/100/1000 Mbps | |
Features | IP30 | |
Operating Temperature | -40°C ~ 75°C | |
Efficiency | - | |
Mounting Type | Desktop | |
Size / Dimension | 3.07" L x 1.22" W x 4.37" H (78.0mm x 31.0mm x 111.0mm) | |
Approval Agency | - | |
Note | - | |
Input Connector | RJ45 (Data, Power) | |
Output Connector | RJ45 (Data, Power) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 787,25000 Kč | 4 787,25 Kč |
| Unit Price without VAT: | 4 787,25000 Kč |
|---|---|
| Unit Price with VAT: | 5 792,57250 Kč |



