
PCI12000C-I/ZUX | |
|---|---|
DigiKey Part Number | 150-PCI12000C-I/ZUX-ND |
Manufacturer | |
Manufacturer Product Number | PCI12000C-I/ZUX |
Description | PCIE SWITCH 2 DOWNSTREAM PORTS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | PCIe Switch Interface 72-VQFN (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | PCI12000C-I/ZUX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | PCIe Switch | |
Interface | JTAG, PCIe, SMBus, SPI | |
Voltage - Supply | 1.09V ~ 1.21V, 2.97V ~ 3.63V | |
Package / Case | 72-VFQFN Exposed Pad | |
Supplier Device Package | 72-VQFN (10x10) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,89000 Kč | 262,89 Kč |
| 25 | 219,00920 Kč | 5 475,23 Kč |
| 100 | 211,55490 Kč | 21 155,49 Kč |
| Unit Price without VAT: | 262,89000 Kč |
|---|---|
| Unit Price with VAT: | 318,09690 Kč |


