New Product
Image for PCI11414C-I/PMX is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCI11414C-I/PMX

DigiKey Part Number
150-PCI11414C-I/PMX-ND
Manufacturer
Manufacturer Product Number
PCI11414C-I/PMX
Description
PCIE SWITCH, USB HOST, QUAD UART
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
PCIe Switch Interface 164-DRQFN (13x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
Applications
PCIe Switch
Interface
JTAG, PCIe, SMBus, SPI
Voltage - Supply
1.09V ~ 1.21V, 2.97V ~ 3.63V, 3.07V ~ 3.63V
Package / Case
164-VFQFN Dual Rows, Exposed Pad
Supplier Device Package
164-DRQFN (13x13)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1641,70000 Kč641,70 Kč
25534,81920 Kč13 370,48 Kč
100516,55080 Kč51 655,08 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:641,70000 Kč
Unit Price with VAT:776,45700 Kč