
PCI11101/MXX | |
|---|---|
DigiKey Part Number | 150-PCI11101/MXX-ND |
Manufacturer | |
Manufacturer Product Number | PCI11101/MXX |
Description | IC ANALOG SWITCHES 132-DRQFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Analog Switches 132-DRQFN (11x11) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Analog Switches | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 132-VFQFN Dual Rows, Exposed Pad | |
Supplier Device Package | 132-DRQFN (11x11) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 410,93000 Kč | 410,93 Kč |
| 25 | 342,47720 Kč | 8 561,93 Kč |
| 100 | 330,71850 Kč | 33 071,85 Kč |
| Unit Price without VAT: | 410,93000 Kč |
|---|---|
| Unit Price with VAT: | 497,22530 Kč |



