PAC1954T-E/5SW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAC1954T-E/5SW

DigiKey Part Number
150-PAC1954T-E/5SWTR-ND - Tape & Reel (TR)
150-PAC1954T-E/5SWCT-ND - Cut Tape (CT)
150-PAC1954T-E/5SWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PAC1954T-E/5SW
Description
QUAD HIGH-SIDE CURRENT SENSOR, I
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Current Monitor Regulator High/Low-Side 16-WLCSP (2.22x2.16)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Current Monitor
Sensing Method
High/Low-Side
Accuracy
±1%
Voltage - Input
2.7V ~ 5.5V
Current - Output
-
Operating Temperature
-40°C ~ 150°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
16-XFBGA, WLCSP
Supplier Device Package
16-WLCSP (2.22x2.16)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 576
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,03000 Kč42,03 Kč
2534,95400 Kč873,85 Kč
10033,80980 Kč3 380,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00032,18688 Kč160 934,40 Kč
Manufacturers Standard Package
Unit Price without VAT:42,03000 Kč
Unit Price with VAT:50,85630 Kč