Current/Voltage Monitor Regulator Low-Side 16-WLCSP (2.23x2.17)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAC1952T-2E/J6CX

DigiKey Part Number
150-PAC1952T-2E/J6CXTR-ND - Tape & Reel (TR)
150-PAC1952T-2E/J6CXCT-ND - Cut Tape (CT)
150-PAC1952T-2E/J6CXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PAC1952T-2E/J6CX
Description
IC CURRENT/VOLT MON 1% 16WLCSP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Current/Voltage Monitor Regulator Low-Side 16-WLCSP (2.23x2.17)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Current/Voltage Monitor
Sensing Method
Low-Side
Accuracy
±1%
Voltage - Input
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-WFBGA, WLCSP
Supplier Device Package
16-WLCSP (2.23x2.17)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
140,74000 Kč40,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00024,93513 Kč124 675,65 Kč
Manufacturers Standard Package
Unit Price without VAT:40,74000 Kč
Unit Price with VAT:49,29540 Kč