Current/Voltage Monitor Regulator Low-Side 16-VQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAC1952T-2E/4MX

DigiKey Part Number
150-PAC1952T-2E/4MXTR-ND - Tape & Reel (TR)
150-PAC1952T-2E/4MXCT-ND - Cut Tape (CT)
150-PAC1952T-2E/4MXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PAC1952T-2E/4MX
Description
IC CURRENT/VOLT MON 1% 16VQFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Current/Voltage Monitor Regulator Low-Side 16-VQFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Current/Voltage Monitor
Sensing Method
Low-Side
Accuracy
±1%
Voltage - Input
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount, Wettable Flank
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-VQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 966
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,08000 Kč31,08 Kč
2525,82760 Kč645,69 Kč
10024,93510 Kč2 493,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 30024,93512 Kč82 285,90 Kč
Manufacturers Standard Package
Unit Price without VAT:31,08000 Kč
Unit Price with VAT:37,60680 Kč