
PAC1952T-1E/J6CX | |
|---|---|
DigiKey Part Number | 150-PAC1952T-1E/J6CXTR-ND - Tape & Reel (TR) 150-PAC1952T-1E/J6CXCT-ND - Cut Tape (CT) 150-PAC1952T-1E/J6CXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAC1952T-1E/J6CX |
Description | IC CURRENT/VOLT MON 1% 16WLCSP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Current/Voltage Monitor Regulator High-Side 16-WLCSP (2.23x2.17) |
Datasheet | Datasheet |
EDA/CAD Models | PAC1952T-1E/J6CX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current/Voltage Monitor | |
Sensing Method | High-Side | |
Accuracy | ±1% | |
Voltage - Input | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFBGA, WLCSP | |
Supplier Device Package | 16-WLCSP (2.23x2.17) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,79000 Kč | 30,79 Kč |
| 25 | 25,59120 Kč | 639,78 Kč |
| 100 | 24,70710 Kč | 2 470,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 24,70713 Kč | 123 535,65 Kč |
| Unit Price without VAT: | 30,79000 Kč |
|---|---|
| Unit Price with VAT: | 37,25590 Kč |

