Current/Voltage Monitor Regulator High-Side 16-WLCSP (2.23x2.17)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAC1951T-2E/J6CX

DigiKey Part Number
150-PAC1951T-2E/J6CXTR-ND - Tape & Reel (TR)
150-PAC1951T-2E/J6CXCT-ND - Cut Tape (CT)
150-PAC1951T-2E/J6CXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PAC1951T-2E/J6CX
Description
IC CURRENT/VOLT MON 1% 16WLCSP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current/Voltage Monitor Regulator High-Side 16-WLCSP (2.23x2.17)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Current/Voltage Monitor
Sensing Method
High-Side
Accuracy
±1%
Voltage - Input
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-WFBGA, WLCSP
Supplier Device Package
16-WLCSP (2.23x2.17)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 554
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Non-Cancelable/Non-Returnable
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00019,73438 Kč98 671,90 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
124,42000 Kč24,42 Kč
2520,41840 Kč510,46 Kč
10019,73440 Kč1 973,44 Kč
Digi-Reel®
QuantityUnit PriceExt Price
134,73000 Kč34,73 Kč
2529,04920 Kč726,23 Kč
10026,31250 Kč2 631,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:24,42000 Kč
Unit Price with VAT:29,54820 Kč