Current/Voltage Monitor Regulator High-Side 16-VQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAC1951T-2E/4MX

DigiKey Part Number
150-PAC1951T-2E/4MXTR-ND - Tape & Reel (TR)
150-PAC1951T-2E/4MXCT-ND - Cut Tape (CT)
150-PAC1951T-2E/4MXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PAC1951T-2E/4MX
Description
IC CURRENT/VOLT MON 1% 16VQFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Current/Voltage Monitor Regulator High-Side 16-VQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
PAC1951T-2E/4MX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Current/Voltage Monitor
Sensing Method
High-Side
Accuracy
±1%
Voltage - Input
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount, Wettable Flank
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-VQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 686
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,36000 Kč24,36 Kč
2520,36800 Kč509,20 Kč
10019,68560 Kč1 968,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 30019,68562 Kč64 962,55 Kč
Manufacturers Standard Package
Unit Price without VAT:24,36000 Kč
Unit Price with VAT:29,47560 Kč