Current/Voltage Monitor Regulator High-Side 16-WLCSP (2.23x2.17)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAC1951T-1E/J6CX

DigiKey Part Number
150-PAC1951T-1E/J6CXTR-ND - Tape & Reel (TR)
150-PAC1951T-1E/J6CXCT-ND - Cut Tape (CT)
150-PAC1951T-1E/J6CXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PAC1951T-1E/J6CX
Description
IC CURRENT/VOLT MON 1% 16WLCSP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Current/Voltage Monitor Regulator High-Side 16-WLCSP (2.23x2.17)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Current/Voltage Monitor
Sensing Method
High-Side
Accuracy
±1%
Voltage - Input
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-WFBGA, WLCSP
Supplier Device Package
16-WLCSP (2.23x2.17)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 973
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
124,42000 Kč24,42 Kč
2520,41840 Kč510,46 Kč
10019,73440 Kč1 973,44 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00019,73438 Kč98 671,90 Kč
Manufacturers Standard Package
Unit Price without VAT:24,42000 Kč
Unit Price with VAT:29,54820 Kč