
PAC1951T-1E/4MX | |
|---|---|
DigiKey Part Number | 150-PAC1951T-1E/4MXTR-ND - Tape & Reel (TR) 150-PAC1951T-1E/4MXCT-ND - Cut Tape (CT) 150-PAC1951T-1E/4MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAC1951T-1E/4MX |
Description | IC CURRENT/VOLT MON 1% 16VQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Current/Voltage Monitor Regulator High-Side 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | PAC1951T-1E/4MX Models |
Category | Accuracy ±1% |
Manufacturer Microchip Technology | Voltage - Input 2.7V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount, Wettable Flank |
Part Status Active | Package / Case 16-VFQFN Exposed Pad |
Function Current/Voltage Monitor | Supplier Device Package 16-VQFN (3x3) |
Sensing Method High-Side | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 25 | 24,09720 Kč | 602,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 19,68562 Kč | 64 962,55 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |

