
PAC1943T-E/4MX | |
|---|---|
DigiKey Part Number | 150-PAC1943T-E/4MXTR-ND - Tape & Reel (TR) 150-PAC1943T-E/4MXCT-ND - Cut Tape (CT) 150-PAC1943T-E/4MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAC1943T-E/4MX |
Description | IC CURRENT/VOLT MON 1% 16VQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Current/Voltage Monitor Regulator High-Side 16-VQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current/Voltage Monitor | |
Sensing Method | High-Side | |
Accuracy | ±1% | |
Voltage - Input | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,24000 Kč | 37,24 Kč |
| 25 | 31,00080 Kč | 775,02 Kč |
| 100 | 29,90860 Kč | 2 990,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 29,90862 Kč | 98 698,45 Kč |
| Unit Price without VAT: | 37,24000 Kč |
|---|---|
| Unit Price with VAT: | 45,06040 Kč |

