
PAC1941T-2E/4MX | |
|---|---|
DigiKey Part Number | 150-PAC1941T-2E/4MXTR-ND - Tape & Reel (TR) 150-PAC1941T-2E/4MXCT-ND - Cut Tape (CT) 150-PAC1941T-2E/4MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAC1941T-2E/4MX |
Description | IC CURRENT/VOLT MON 1% 16VQFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Current/Voltage Monitor Regulator High-Side 16-VQFN (3x3) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current/Voltage Monitor | |
Sensing Method | High-Side | |
Accuracy | ±1% | |
Voltage - Input | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 25 | 20,36800 Kč | 509,20 Kč |
| 100 | 19,68560 Kč | 1 968,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 19,68562 Kč | 64 962,55 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |

