274V Clamp 2.2A Ipp Tvs Diode Through Hole T-18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE200AE3/TR13

DigiKey Part Number
150-P6KE200AE3/TR13TR-ND - Tape & Reel (TR)
150-P6KE200AE3/TR13CT-ND - Cut Tape (CT)
Manufacturer
Microsemi Corporation
Manufacturer Product Number
P6KE200AE3/TR13
Description
TVS DIODE 171VWM 274VC DO15
Customer Reference
Detailed Description
274V Clamp 2.2A Ipp Tvs Diode Through Hole T-18
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
171V
Voltage - Breakdown (Min)
190V
Voltage - Clamping (Max) @ Ipp
274V
Current - Peak Pulse (10/1000µs)
2.2A
Power - Peak Pulse
600W
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
T-18, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 188
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
124,21000 Kč24,21 Kč
1015,21900 Kč152,19 Kč
2512,79000 Kč319,75 Kč
1009,99880 Kč999,88 Kč
Unit Price without VAT:24,21000 Kč
Unit Price with VAT:29,29410 Kč