
MX2N4857 | |
|---|---|
DigiKey Part Number | MX2N4857-ND |
Manufacturer | |
Manufacturer Product Number | MX2N4857 |
Description | JFET N-CH 40V TO18 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | JFET N-Channel 40 V 360 mW Through Hole TO-18 (TO-206AA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | N-Channel | |
Voltage - Breakdown (V(BR)GSS) | 40 V | |
Drain to Source Voltage (Vdss) | 40 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 100 mA @ 15 V | |
Voltage - Cutoff (VGS off) @ Id | 6 V @ 500 pA | |
Input Capacitance (Ciss) (Max) @ Vds | 18pF @ 10V | |
Resistance - RDS(On) | 40 Ohms | |
Power - Max | 360 mW | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500/385 | |
Mounting Type | Through Hole | |
Package / Case | TO-206AA, TO-18-3 Metal Can | |
Supplier Device Package | TO-18 (TO-206AA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1 042,97700 Kč | 104 297,70 Kč |
| Unit Price without VAT: | 1 042,97700 Kč |
|---|---|
| Unit Price with VAT: | 1 262,00217 Kč |


