
MTCH652T-I/MV | |
|---|---|
DigiKey Part Number | MTCH652T-I/MV-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MTCH652T-I/MV |
Description | IC BOOST CONVERTER 20UQFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Converter IC Digital Input Analog Output 28-UQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Converter | |
Input Type | Digital | |
Output Type | Analog | |
Current - Supply | 200 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-UFQFN Exposed Pad | |
Supplier Device Package | 28-UQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 50,18554 Kč | 165 612,28 Kč |
| Unit Price without VAT: | 50,18554 Kč |
|---|---|
| Unit Price with VAT: | 60,72450 Kč |

