Touchscreen Controller, 2 Wire Capacitive I2C Interface 44-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTCH6301-I/PT

DigiKey Part Number
MTCH6301-I/PT-ND
Manufacturer
Manufacturer Product Number
MTCH6301-I/PT
Description
IC SCREEN CNTRL 44TQFP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Touchscreen Controller 2 Wire Capacitive I2C Interface 44-TQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
MTCH6301-I/PT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
Touchscreen
2 Wire Capacitive
Resolution (Bits)
-
Interface
I2C
Voltage Reference
-
Voltage - Supply
2.3V ~ 3.6V
Current - Supply
19 mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
44-TQFP
Supplier Device Package
44-TQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 320
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
176,62000 Kč76,62 Kč
2570,30720 Kč1 757,68 Kč
10063,36050 Kč6 336,05 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:76,62000 Kč
Unit Price with VAT:92,71020 Kč