Touchscreen Controller, 2 Wire Capacitive I2C Interface 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTCH6102T-I/SS

DigiKey Part Number
MTCH6102T-I/SS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MTCH6102T-I/SS
Description
IC TSC 2 WIRE CAP 28-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Touchscreen Controller 2 Wire Capacitive I2C Interface 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MTCH6102T-I/SS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Touchscreen
2 Wire Capacitive
Resolution (Bits)
-
Interface
I2C
Voltage Reference
-
Voltage - Supply
1.8V ~ 3.6V
Current - Supply
1.17 mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 10038,48093 Kč80 809,95 Kč
Manufacturers Standard Package
Unit Price without VAT:38,48093 Kč
Unit Price with VAT:46,56193 Kč