
MTCH6102-I/SS | |
|---|---|
DigiKey Part Number | MTCH6102-I/SS-ND |
Manufacturer | |
Manufacturer Product Number | MTCH6102-I/SS |
Description | IC TSC 2 WIRE CAP 28-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Touchscreen Controller 2 Wire Capacitive I2C Interface 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MTCH6102-I/SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Touchscreen | 2 Wire Capacitive | |
Resolution (Bits) | - | |
Interface | I2C | |
Voltage Reference | - | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Supply | 1.17 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,01000 Kč | 38,01 Kč |
| 25 | 34,43680 Kč | 860,92 Kč |
| 100 | 31,28700 Kč | 3 128,70 Kč |
| Unit Price without VAT: | 38,01000 Kč |
|---|---|
| Unit Price with VAT: | 45,99210 Kč |



