Touchscreen Controller, 2 Wire Capacitive I2C Interface 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTCH2120T-V/SO

DigiKey Part Number
150-MTCH2120T-V/SOTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MTCH2120T-V/SO
Description
IC TSC 2 WIRE CAP 20-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Touchscreen Controller 2 Wire Capacitive I2C Interface 20-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Reference
Internal
Manufacturer
Microchip Technology
Voltage - Supply
3V ~ 5V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Mounting Type
Surface Mount
Touchscreen
2 Wire Capacitive
Package / Case
20-SOIC (0.295", 7.50mm Width)
Interface
I2C
Supplier Device Package
20-SOIC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50026,65750 Kč39 986,25 Kč
Manufacturers Standard Package
Unit Price without VAT:26,65750 Kč
Unit Price with VAT:32,25558 Kč