New Product
Touchscreen Controller, 2 Wire Capacitive I2C Interface 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTCH2120-V/SS

DigiKey Part Number
150-MTCH2120-V/SS-ND
Manufacturer
Manufacturer Product Number
MTCH2120-V/SS
Description
IC TSC 2 WIRE CAP 20-SSOP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Touchscreen Controller 2 Wire Capacitive I2C Interface 20-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Reference
Internal
Manufacturer
Microchip Technology
Voltage - Supply
3V ~ 5.5V
Packaging
Tube
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Mounting Type
Surface Mount
Touchscreen
2 Wire Capacitive
Package / Case
20-SSOP (0.209", 5.30mm Width)
Interface
I2C
Supplier Device Package
20-SSOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 731
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
122,52000 Kč22,52 Kč
2520,64680 Kč516,17 Kč
10018,77000 Kč1 877,00 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:22,52000 Kč
Unit Price with VAT:27,24920 Kč