PIC16LF18446-E/GZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTCH108-I/GZ

DigiKey Part Number
MTCH108-I/GZ-ND
Manufacturer
Manufacturer Product Number
MTCH108-I/GZ
Description
IC PROXIMITY DETECTOR 20UQFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Capacitive Touch Buttons 20-UQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MTCH108-I/GZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Buttons
Proximity Detection
Yes
Number of Inputs
Up to 8
LED Driver Channels
Up to 8
Interface
Open Drain
Resolution
-
Voltage - Supply
2.05V ~ 3.6V
Current - Supply
80mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-UFQFN Exposed Pad
Supplier Device Package
20-UQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 817
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
11,29000 $1,29 $
251,20000 $30,00 $
1001,07000 $107,00 $
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,29000 $
Unit Price with VAT:1,56090 $