
MTCH1060T-I/REB | |
|---|---|
DigiKey Part Number | 150-MTCH1060T-I/REBTR-ND - Tape & Reel (TR) 150-MTCH1060T-I/REBCT-ND - Cut Tape (CT) 150-MTCH1060T-I/REBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MTCH1060T-I/REB |
Description | 6 CHANNEL TOUCH CONTROLLER, GPIO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 20-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MTCH1060T-I/REB Models |
Category | LED Driver Channels Up to 6 |
Manufacturer Microchip Technology | Interface Digital |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Buttons | Mounting Type Surface Mount |
Proximity Detection Yes | Package / Case 20-VFQFN Exposed Pad |
Number of Inputs 6 | Supplier Device Package 20-VQFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,60000 Kč | 19,60 Kč |
| 25 | 19,14520 Kč | 478,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 16,26729 Kč | 53 682,06 Kč |
| Unit Price without VAT: | 19,60000 Kč |
|---|---|
| Unit Price with VAT: | 23,71600 Kč |

