
MTCH1030T-E/MG | |
|---|---|
DigiKey Part Number | 150-MTCH1030T-E/MGTR-ND - Tape & Reel (TR) 150-MTCH1030T-E/MGCT-ND - Cut Tape (CT) 150-MTCH1030T-E/MGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MTCH1030T-E/MG |
Description | 3 CHANNEL TOUCH CONTROLLER, GPIO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 16-QFN (3x3) |
Datasheet | Datasheet |
Category | LED Driver Channels Up to 3 |
Manufacturer Microchip Technology | Interface Digital |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Buttons | Mounting Type Surface Mount |
Proximity Detection Yes | Package / Case 16-VFQFN Exposed Pad |
Number of Inputs 3 | Supplier Device Package 16-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,86000 Kč | 20,86 Kč |
| 25 | 20,42160 Kč | 510,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 17,31013 Kč | 57 123,43 Kč |
| Unit Price without VAT: | 20,86000 Kč |
|---|---|
| Unit Price with VAT: | 25,24060 Kč |


