
MTCH1030-E/ST | |
|---|---|
DigiKey Part Number | 150-MTCH1030-E/ST-ND |
Manufacturer | |
Manufacturer Product Number | MTCH1030-E/ST |
Description | 3 CHANNEL TOUCH CONTROLLER, GPIO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 14-TSSOP |
Datasheet | Datasheet |
Category | LED Driver Channels Up to 3 |
Manufacturer Microchip Technology | Interface Digital |
Packaging Tube | Voltage - Supply 2V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Buttons | Mounting Type Surface Mount |
Proximity Detection Yes | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Inputs 3 | Supplier Device Package 14-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,27000 Kč | 21,27 Kč |
| 25 | 19,60400 Kč | 490,10 Kč |
| 100 | 17,72720 Kč | 1 772,72 Kč |
| Unit Price without VAT: | 21,27000 Kč |
|---|---|
| Unit Price with VAT: | 25,73670 Kč |

