
MTCH102T-I/MU | |
|---|---|
DigiKey Part Number | MTCH102T-I/MUTR-ND - Tape & Reel (TR) MTCH102T-I/MUCT-ND - Cut Tape (CT) MTCH102T-I/MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MTCH102T-I/MU |
Description | IC PROXIMITY DETECTOR 8UDFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 8-UDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MTCH102T-I/MU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Buttons | |
Proximity Detection | Yes | |
Number of Inputs | Up to 2 | |
LED Driver Channels | Up to 2 | |
Interface | Open Drain | |
Resolution | - | |
Voltage - Supply | 2.05V ~ 3.6V | |
Current - Supply | 80mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-UDFN Exposed Pad | |
Supplier Device Package | 8-UDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 25 | 19,27600 Kč | 481,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 16,58848 Kč | 54 741,98 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |

