


MSMCJLCE6.5AE3/TR | |
|---|---|
DigiKey Part Number | 150-MSMCJLCE6.5AE3/TR-ND - Tape & Reel (TR) 150-MSMCJLCE6.5AE3/TRCT-ND - Cut Tape (CT) 150-MSMCJLCE6.5AE3/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSMCJLCE6.5AE3/TR |
Description | TVS DIODE 6.5VWM 11.2V DO214AB |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 100A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.5V | |
Voltage - Breakdown (Min) | 7.22V | |
Voltage - Clamping (Max) @ Ipp | 11.2V | |
Current - Peak Pulse (10/1000µs) | 100A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 100pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,19000 Kč | 105,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 89,15240 Kč | 17 830,48 Kč |
| Unit Price without VAT: | 105,19000 Kč |
|---|---|
| Unit Price with VAT: | 127,27990 Kč |

