Direct



MSMCJ64CAE3 | |
|---|---|
DigiKey Part Number | 1086-8632-ND |
Manufacturer | |
Manufacturer Product Number | MSMCJ64CAE3 |
Description | TVS DIODE 64VWM 103VC DO214AB |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 14.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | MSMCJ64CAE3 Models |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Military |
Bidirectional Channels 1 | Qualification MIL-PRF-19500 |
Voltage - Reverse Standoff (Typ) 64V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 71.1V | Package / Case DO-214AB, SMC |
Voltage - Clamping (Max) @ Ipp 103V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 14.6A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ64CA-13 | Diodes Incorporated | 0 | SMCJ64CACT-ND | 33,81000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 36,54072 Kč | 21 924,43 Kč |
| Unit Price without VAT: | 36,54072 Kč |
|---|---|
| Unit Price with VAT: | 44,21427 Kč |


