MSMCJ5.0AE3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 31,29000 Kč
9.2V Clamp 163A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9.2V Clamp 163A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

MSMCJ5.0AE3

DigiKey Part Number
1086-8602-ND
Manufacturer
Manufacturer Product Number
MSMCJ5.0AE3
Description
TVS DIODE 5VWM 9.2VC DO214AB
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
9.2V Clamp 163A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
MSMCJ5.0AE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
1500W (1.5kW)
Mfr
Power Line Protection
No
Packaging
Bulk
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Grade
Military
Unidirectional Channels
1
Qualification
MIL-PRF-19500
Voltage - Reverse Standoff (Typ)
5V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
6.4V
Package / Case
DO-214AB, SMC
Voltage - Clamping (Max) @ Ipp
9.2V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
163A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCJ5.0A-13Diodes Incorporated0SMCJ5.0ADICT-ND31,29000 KčDirect
Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50041,39126 Kč20 695,63 Kč
Unit Price without VAT:41,39126 Kč
Unit Price with VAT:50,08342 Kč