Direct



MSMCJ24CAE3 | |
|---|---|
DigiKey Part Number | 1086-8564-ND |
Manufacturer | |
Manufacturer Product Number | MSMCJ24CAE3 |
Description | TVS DIODE 24VWM 38.9VC DO214AB |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 38.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | MSMCJ24CAE3 Models |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Military |
Bidirectional Channels 1 | Qualification MIL-PRF-19500 |
Voltage - Reverse Standoff (Typ) 24V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 26.7V | Package / Case DO-214AB, SMC |
Voltage - Clamping (Max) @ Ipp 38.9V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 38.6A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ24CA-13 | Diodes Incorporated | 12 000 | SMCJ24CADICT-ND | 33,58000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 36,29273 Kč | 21 775,64 Kč |
| Unit Price without VAT: | 36,29273 Kč |
|---|---|
| Unit Price with VAT: | 43,91420 Kč |


