MSMBJ48A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 95,56700 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 95,56700 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 20,62900 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 7,10438 Kč

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: 2,95303 Kč
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 2,91157 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 3,07330 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 3,37342 Kč
Datasheet
77.4V Clamp 7.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSMBJ48A

DigiKey Part Number
1086-8113-ND
Manufacturer
Manufacturer Product Number
MSMBJ48A
Description
TVS DIODE 48VWM 77.4VC DO214AA
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
77.4V Clamp 7.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
MSMBJ48A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
48V
Voltage - Breakdown (Min)
53.3V
Voltage - Clamping (Max) @ Ipp
77.4V
Current - Peak Pulse (10/1000µs)
7.7A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
80021,68150 Kč17 345,20 Kč
Unit Price without VAT:21,68150 Kč
Unit Price with VAT:26,23462 Kč