Mosfet Array 700V 238A (Tc) 674W (Tc) Chassis Mount SP6-P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSCSM70TAM10CTPAG

DigiKey Part Number
150-MSCSM70TAM10CTPAG-ND
Manufacturer
Manufacturer Product Number
MSCSM70TAM10CTPAG
Description
MOSFET 6N-CH 700V 238A SP6-P
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Mosfet Array 700V 238A (Tc) 674W (Tc) Chassis Mount SP6-P
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.4V @ 8mA
Manufacturer
Microchip Technology
Gate Charge (Qg) (Max) @ Vgs
430nC @ 20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
9000pF @ 700V
Part Status
Active
Power - Max
674W (Tc)
Technology
Silicon Carbide (SiC)
Operating Temperature
-40°C ~ 175°C (TJ)
Configuration
6 N-Channel (3-Phase Bridge)
Mounting Type
Chassis Mount
Drain to Source Voltage (Vdss)
700V
Package / Case
Module
Current - Continuous Drain (Id) @ 25°C
238A (Tc)
Supplier Device Package
SP6-P
Rds On (Max) @ Id, Vgs
9.5mOhm @ 80A, 20V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tube
QuantityUnit PriceExt Price
2697,37500 $1 394,75 $
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:697,37500 $
Unit Price with VAT:843,82375 $