MSCSM70AM07CT3AG is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 2
Unit Price: 172,03000 Kč
Datasheet
Mosfet Array 700V 353A (Tc) 988W (Tc) Chassis Mount SP3F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSCSM70AM07CT3AG

DigiKey Part Number
150-MSCSM70AM07CT3AG-ND
Manufacturer
Manufacturer Product Number
MSCSM70AM07CT3AG
Description
MOSFET 2N-CH 700V 353A SP3F
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Mosfet Array 700V 353A (Tc) 988W (Tc) Chassis Mount SP3F
EDA/CAD Models
MSCSM70AM07CT3AG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.4V @ 12mA
Manufacturer
Microchip Technology
Gate Charge (Qg) (Max) @ Vgs
645nC @ 20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
13500pF @ 700V
Part Status
Active
Power - Max
988W (Tc)
Technology
Silicon Carbide (SiC)
Operating Temperature
-40°C ~ 175°C (TJ)
Configuration
2 N Channel (Phase Leg)
Mounting Type
Chassis Mount
Drain to Source Voltage (Vdss)
700V
Package / Case
Module
Current - Continuous Drain (Id) @ 25°C
353A (Tc)
Supplier Device Package
SP3F
Rds On (Max) @ Id, Vgs
6.4mOhm @ 120A, 20V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MSCSM70AM07T3AGMicrochip Technology2150-MSCSM70AM07T3AG-ND172,03000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
15 436,59000 Kč5 436,59 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5 436,59000 Kč
Unit Price with VAT:6 578,27390 Kč