


MSCSM170AM23CT1AG | |
|---|---|
DigiKey Part Number | 150-MSCSM170AM23CT1AG-ND |
Manufacturer | |
Manufacturer Product Number | MSCSM170AM23CT1AG |
Description | MOSFET 2N-CH 1700V 124A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1700V (1.7kV) 124A (Tc) 602W (Tc) Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Silicon Carbide (SiC) | |
Configuration | 2 N Channel (Phase Leg) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 1700V (1.7kV) | |
Current - Continuous Drain (Id) @ 25°C | 124A (Tc) | |
Rds On (Max) @ Id, Vgs | 22.5mOhm @ 60A, 20V | |
Vgs(th) (Max) @ Id | 3.2V @ 5mA | |
Gate Charge (Qg) (Max) @ Vgs | 356nC @ 20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6600pF @ 1000V | |
Power - Max | 602W (Tc) | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 583,02000 Kč | 4 583,02 Kč |
| Unit Price without VAT: | 4 583,02000 Kč |
|---|---|
| Unit Price with VAT: | 5 545,45420 Kč |

