
MSCSM170AM058CD3AG | |
|---|---|
DigiKey Part Number | 150-MSCSM170AM058CD3AG-ND |
Manufacturer | |
Manufacturer Product Number | MSCSM170AM058CD3AG |
Description | MOSFET 2N-CH 1700V 353A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1700V (1.7kV) 353A (Tc) 1642W (Tc) Chassis Mount |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.3V @ 15mA |
Manufacturer Microchip Technology | Gate Charge (Qg) (Max) @ Vgs 1068nC @ 20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 19800pF @ 1000V |
Part Status Active | Power - Max 1642W (Tc) |
Technology Silicon Carbide (SiC) | Operating Temperature -40°C ~ 175°C (TJ) |
Configuration 2 N Channel (Phase Leg) | Mounting Type Chassis Mount |
Drain to Source Voltage (Vdss) 1700V (1.7kV) | Package / Case Module |
Current - Continuous Drain (Id) @ 25°C 353A (Tc) | Base Product Number |
Rds On (Max) @ Id, Vgs 7.5mOhm @ 180A, 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 590,60000 Kč | 15 590,60 Kč |
| Unit Price without VAT: | 15 590,60000 Kč |
|---|---|
| Unit Price with VAT: | 18 864,62600 Kč |

