Mosfet Array 1200V (1.2kV) 89A (Tc) 395W (Tc) Chassis Mount SP3F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 1200V (1.2kV) 89A (Tc) 395W (Tc) Chassis Mount SP3F
MSCSM120HM31CT3AG-(secondary)

MSCSM120HM31CT3AG

DigiKey Part Number
150-MSCSM120HM31CT3AG-ND
Manufacturer
Manufacturer Product Number
MSCSM120HM31CT3AG
Description
MOSFET 4N-CH 1200V 89A SP3F
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Mosfet Array 1200V (1.2kV) 89A (Tc) 395W (Tc) Chassis Mount SP3F
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.8V @ 1mA
Manufacturer
Microchip Technology
Gate Charge (Qg) (Max) @ Vgs
232nC @ 20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
3020pF @ 1000V
Part Status
Active
Power - Max
395W (Tc)
Technology
Silicon Carbide (SiC)
Operating Temperature
-40°C ~ 175°C (TJ)
Configuration
4 N-Channel
Mounting Type
Chassis Mount
Drain to Source Voltage (Vdss)
1200V (1.2kV)
Package / Case
Module
Current - Continuous Drain (Id) @ 25°C
89A (Tc)
Supplier Device Package
SP3F
Rds On (Max) @ Id, Vgs
31mOhm @ 40A, 20V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
14 054,92000 Kč4 054,92 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4 054,92000 Kč
Unit Price with VAT:4 906,45320 Kč