MSCSM120DUM042AG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSCSM120DUM042AG

DigiKey Part Number
150-MSCSM120DUM042AG-ND
Manufacturer
Manufacturer Product Number
MSCSM120DUM042AG
Description
MOSFET 2N-CH 1200V 495A
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Mosfet Array 1200V (1.2kV) 495A (Tc) 2031W (Tc) Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Technology
Silicon Carbide (SiC)
Configuration
2 N-Channel (Dual) Common Source
FET Feature
-
Drain to Source Voltage (Vdss)
1200V (1.2kV)
Current - Continuous Drain (Id) @ 25°C
495A (Tc)
Rds On (Max) @ Id, Vgs
5.2mOhm @ 240A, 20V
Vgs(th) (Max) @ Id
2.8V @ 6mA
Gate Charge (Qg) (Max) @ Vgs
1392nC @ 20V
Input Capacitance (Ciss) (Max) @ Vds
18100pF @ 1000V
Power - Max
2031W (Tc)
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
110 088,39000 Kč10 088,39 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10 088,39000 Kč
Unit Price with VAT:12 206,95190 Kč