
MSCSM120AM50CT1AG | |
---|---|
DigiKey Part Number | 150-MSCSM120AM50CT1AG-ND |
Manufacturer | |
Manufacturer Product Number | MSCSM120AM50CT1AG |
Description | MOSFET 2N-CH 1200V 55A SP1F |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 55A (Tc) 245W (Tc) Chassis Mount SP1F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Silicon Carbide (SiC) | |
Configuration | 2 N Channel (Phase Leg) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 1200V (1.2kV) | |
Current - Continuous Drain (Id) @ 25°C | 55A (Tc) | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 40A, 20V | |
Vgs(th) (Max) @ Id | 2.7V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 137nC @ 20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1990pF @ 1000V | |
Power - Max | 245W (Tc) | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | SP1F | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 558,08000 Kč | 1 558,08 Kč |
Unit Price without VAT: | 1 558,08000 Kč |
---|---|
Unit Price with VAT: | 1 885,27680 Kč |