
MSCDR-EFUSE-006 | |
|---|---|
DigiKey Part Number | 150-MSCDR-EFUSE-006-ND |
Manufacturer | |
Manufacturer Product Number | MSCDR-EFUSE-006 |
Description | 800V30A SIC E-FUSE DEMONSTRATOR |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | - Electronic Fuses (eFuse) Circuit Protection Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Circuit Protection | |
Function | Electronic Fuses (eFuse) | |
Embedded | No | |
Utilized IC / Part | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 282,66000 Kč | 8 282,66 Kč |
| 25 | 6 902,28600 Kč | 172 557,15 Kč |
| Unit Price without VAT: | 8 282,66000 Kč |
|---|---|
| Unit Price with VAT: | 10 022,01860 Kč |

