
MSCDR-EFUSE-005 | |
|---|---|
DigiKey Part Number | 150-MSCDR-EFUSE-005-ND |
Manufacturer | |
Manufacturer Product Number | MSCDR-EFUSE-005 |
Description | 800V20A SIC E-FUSE DEMONSTRATOR |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | - Electronic Fuses (eFuse) Circuit Protection Evaluation Board |
Datasheet | Datasheet |
Category | Type Circuit Protection |
Manufacturer Microchip Technology | Function Electronic Fuses (eFuse) |
Packaging Box | Embedded No |
Part Status Active | Contents Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 282,66000 Kč | 8 282,66 Kč |
| 25 | 6 902,28600 Kč | 172 557,15 Kč |
| Unit Price without VAT: | 8 282,66000 Kč |
|---|---|
| Unit Price with VAT: | 10 022,01860 Kč |

