
MSCDR-EFUSE-002 | |
|---|---|
DigiKey Part Number | 150-MSCDR-EFUSE-002-ND |
Manufacturer | |
Manufacturer Product Number | MSCDR-EFUSE-002 |
Description | 400V20A SIC E-FUSE DEMONSTRATOR |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | - Electronic Fuses (eFuse) Circuit Protection Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Circuit Protection | |
Function | Electronic Fuses (eFuse) | |
Embedded | No | |
Utilized IC / Part | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 891,26000 Kč | 7 891,26 Kč |
| 25 | 6 576,19560 Kč | 164 404,89 Kč |
| Unit Price without VAT: | 7 891,26000 Kč |
|---|---|
| Unit Price with VAT: | 9 548,42460 Kč |

