


MSCDC100H170AG | |
|---|---|
DigiKey Part Number | 150-MSCDC100H170AG-ND |
Manufacturer | |
Manufacturer Product Number | MSCDC100H170AG |
Description | BRIDGE RECT 1P 1.7KV 100A SP6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Silicon Carbide Schottky 1.7 kV Chassis Mount SP6 |
Category | Voltage - Forward (Vf) (Max) @ If 1.8 V @ 100 A |
Manufacturer Microchip Technology | Current - Reverse Leakage @ Vr 400 µA @ 1700 V |
Packaging Tube | Operating Temperature -40°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Chassis Mount |
Diode Type Single Phase | Package / Case Module |
Technology Silicon Carbide Schottky | Supplier Device Package SP6 |
Voltage - Peak Reverse (Max) 1.7 kV | Base Product Number |
Current - Average Rectified (Io) 100 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 9 778,35000 Kč | 19 556,70 Kč |
| Unit Price without VAT: | 9 778,35000 Kč |
|---|---|
| Unit Price with VAT: | 11 831,80350 Kč |

